Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoAFT31150NR5Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel43AC2130RL
Cut Tape43AC2130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $339.580 | $339.58 |
| Total Price | $339.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $339.580 |
| 50+ | $332.790 |
| 100+ | $326.000 |
| 250+ | $319.210 |
| 500+ | $312.410 |
| 1000+ | $305.620 |
| 2500+ | $298.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT31150NR5Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel43AC2130RL
Cut Tape43AC2130
Technical Datasheet
Drain Source Voltage Vds65VDC
Continuous Drain Current Id-
Power Dissipation741W
Operating Frequency Min2.7GHz
Power Dissipation Pd741W
Operating Frequency Max3.1GHz
Transistor Case StyleOM-780
No. of Pins2Pins
RF Transistor CaseOM-780
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
65VDC
Power Dissipation
741W
Power Dissipation Pd
741W
Transistor Case Style
OM-780
RF Transistor Case
OM-780
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
2.7GHz
Operating Frequency Max
3.1GHz
No. of Pins
2Pins
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
