Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | AUD-EXP-42448Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25AK0186 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.780 |
Price for:Each
Minimum: 1
Multiple: 1
$68.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | AUD-EXP-42448Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25AK0186 |
| Technical Datasheet | |
| Silicon Manufacturer | Cirrus Logic |
| Core Architecture | ARM |
| Core Sub-Architecture | - |
| Silicon Core Number | CS42448 |
| Silicon Family Name | - |
| For Use With | NXP i.MX Evaluation Kits |
| Kit Contents | Multichannel Audio Codec Card CS42448 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
AUD-EXP-42448 is a multichannel audio codec card for EVKs. The AUD-EXP-42448 audio card is based on Cirrus Logic CS42448 CODEC and includes six audio inputs and eight audio outputs. AUD-EXP-42448 is intended to demonstrate system and software capabilities and not to act as an audio reference design.
- 4 x 1/4" stereo output jack sockets
- 3 x 1/4" stereo input jack sockets
- 1 x 1/4" stereo input jack socket
- Dual analog microphones
Technical Specifications
| Silicon Manufacturer | Cirrus Logic |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Multichannel Audio Codec Card CS42448 |
| SVHC | No SVHC (27-Jun-2024) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | CS42448 |
| For Use With | NXP i.MX Evaluation Kits |
| Product Range | - |
Technical Docs (1)
Alternatives for AUD-EXP-42448
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
