Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBB202,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel75R5033RL
Cut Tape75R5033
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.746 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.746 |
| 50+ | $0.610 |
| 100+ | $0.539 |
| 250+ | $0.465 |
| 500+ | $0.399 |
| 1000+ | $0.350 |
| 2500+ | $0.277 |
| 5000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBB202,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel75R5033RL
Cut Tape75R5033
Technical Datasheet
Capacitance33.5pF
Forward Current Max10mA
Reverse Voltage6V
Operating Temperature Max85°C
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
33.5pF
Reverse Voltage
6V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
Forward Current Max
10mA
Operating Temperature Max
85°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
