Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBGU7004,115Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel85AC1477RL
Cut Tape85AC1477
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.120 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.987 |
| 1000+ | $0.931 |
| 2500+ | $0.875 |
| 5000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU7004,115Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel85AC1477RL
Cut Tape85AC1477
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain16.5dB
No. of Channels1Channels
Frequency Response RF Min1.559GHz
Noise Figure Typ0.85dB
Frequency Response RF Max1.61GHz
RF IC Case StyleXSON
Gain Typ16.5dB
Third Order Output Intercept Point OIP3 Typ64dBm
Supply Voltage Min1.5V
Supply Voltage Max2.84V
IC Case / PackageXSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
Gain
16.5dB
Frequency Response RF Min
1.559GHz
Frequency Response RF Max
1.61GHz
Gain Typ
16.5dB
Supply Voltage Min
1.5V
IC Case / Package
XSON
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.61GHz
No. of Channels
1Channels
Noise Figure Typ
0.85dB
RF IC Case Style
XSON
Third Order Output Intercept Point OIP3 Typ
64dBm
Supply Voltage Max
2.84V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
