
9 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $177.240 |
Product Information
Product Overview
The CLEV6630BM is a flexible and easy to use frontend development kit for CLRC663 plus. It contains a CLEV6630B board fully supported by the NFC Cockpit and the NFC Reader Library with a 65*65 mm2 antenna optimized for EMVCo applications and a 30 x 50mm2 antenna with matching components optimized for Access Management applications. It also includes 3 small antennas matching PCBs for implementation of custom antenna matching circuit, NFC sample cards based on NTAG216 (NFC Forum type 2 tag) and MIFARE DESFire® EV2, and 10 CLRC663 plus samples in a HVQFN package.
- Highest RF performance
- Low power card detection
- Compliance with all standards relevant to contactless NFC reader operation and EMVCo 2.6
- Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance
- LPC1769 MCU on board, SPI interface accessible for connection of other MCU
Technical Specifications
Development Board
NFC Frontend
NFC Frontend Development
-
NXP
CLRC663 plus
Dev Kit CLRC663 plus
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
