Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWA-PRO-FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1201
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2,754.090 |
| 5+ | $2,699.010 |
| 10+ | $2,643.930 |
| 25+ | $2,588.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,754.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWA-PRO-FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1201
Technical Datasheet
Core ArchitectureColdFire
Supported Families-
Software EditionProfessional
License TypeFloating
No. of User Licenses1
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CWA-PRO-FL is a CodeWarrior development suite professional, annual subscription, floating. With NXP's new pricing and packaging structure, CodeWarrior development tools are now sold in suites. By purchasing a suite entitlement, you are able to register for any or all of the CodeWarrior products contained within this suite. This allows you to gain access to NXP's entire portfolio of CodeWarrior tools across the suite you purchase.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm & mobileGT) bare board
- MSC81xx/MSC71xx StarCore DSPs
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Professional
No. of User Licenses
1
Product Range
-
Supported Families
-
License Type
Floating
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
