Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWA-STANDARD-FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,334.770 |
| 5+ | $1,308.080 |
| 10+ | $1,281.380 |
| 25+ | $1,254.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,334.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWA-STANDARD-FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1204
Technical Datasheet
Core ArchitectureColdFire
Supported Families-
Software EditionStandard
License TypeFloating
No. of User Licenses1
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CWA-STANDARD-FL is a CodeWarrior development standard suite, floating license: Annual Subscription. The CodeWarrior tool suite has been reengineered to provide the tools you need to get quality products to market faster. The ColdFire Architectures V7.1 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP Controller Continuum.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm & mobileGT) bare board
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Standard
No. of User Licenses
1
Product Range
-
Supported Families
-
License Type
Floating
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CWA-STANDARD-FL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
