Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWA-STANDARD-NLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,334.430 |
| 5+ | $1,307.740 |
| 10+ | $1,281.050 |
| 25+ | $1,254.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,334.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWA-STANDARD-NLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1205
Technical Datasheet
Core ArchitectureColdFire
Supported Families56800E, Coldfire, HCS08, HCS12
Software EditionStandard
License TypeNode Locked
No. of User Licenses1
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CWA-STANDARD-NL is a Code Warrior Development Standard Suite, Node Locked: Annual Subscription. The CodeWarrior tool suite has been reengineered to provide the tools you need to get quality products to market faster. The ColdFire Architectures V7.1 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP controller continuum.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm), Bare Board (debug only, no build tools)
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Standard
No. of User Licenses
1
Product Range
-
Supported Families
56800E, Coldfire, HCS08, HCS12
License Type
Node Locked
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
