Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWP-STANDARD-FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,345.810 |
| 5+ | $3,278.890 |
| 10+ | $3,211.980 |
| 25+ | $3,145.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3,345.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWP-STANDARD-FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1211
Technical Datasheet
Core ArchitectureColdFire
Supported Families56800E, Coldfire, HCS08, HCS12
Software EditionStandard
License TypeFloating
No. of User Licenses1
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
When you are building network connected, industrial control products, a comprehensive tool suite is crucial to your success. NXP’s CodeWarrior Development Studio for ColdFire architectures V7.2 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP Controller Continuum.
- New optimised compiler and embedded libraries
- Processor expert V1.04.01
- Device initialisation
- Build system
- Source level debugger
- Editor and code navigation system
- Search engine
- Open source BDM support for M52259DEMO board
- M53015EVB board and MCF5301x derivative support
- Host platforms: Microsoft® Windows® XP/Vista (32-bit)
- Language support: Assembly, C/C++
- Build tools output formats: ELF/DWARF 2.0, NXP S Record, binary
Applications
Automation & Process Control, Industrial, Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Standard
No. of User Licenses
1
Product Range
-
Supported Families
56800E, Coldfire, HCS08, HCS12
License Type
Floating
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CWP-STANDARD-FL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
