Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWP-STANDARD-NLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,513.430 |
| 5+ | $3,443.160 |
| 10+ | $3,372.890 |
| 25+ | $3,302.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3,513.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWP-STANDARD-NLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89M1212
Technical Datasheet
Core ArchitectureColdFire
Supported Families56800E, Coldfire, HCS08, HCS12
Software EditionStandard
License TypeNode Locked
No. of User Licenses1
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
When you are building network connected, industrial control products, a comprehensive tool suite is crucial to your success. NXP’s CodeWarrior Development Studio for ColdFire architectures V7.2 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP Controller Continuum.
- New optimised compiler and embedded libraries
- Processor expert V1.04.01
- Device initialisation
- Build system
- Source level debugger
- Editor and code navigation system
- Search engine
- Open source BDM support for M52259DEMO board
- M53015EVB board and MCF5301x derivative support
- Host platforms: Microsoft® Windows® XP/Vista (32-bit)
- Language support: Assembly, C/C++
- Build tools output formats: ELF/DWARF 2.0, NXP S Record, binary
Applications
Automation & Process Control, Industrial, Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Standard
No. of User Licenses
1
Product Range
-
Supported Families
56800E, Coldfire, HCS08, HCS12
License Type
Node Locked
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
