Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEVKIT-MPC5744PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60AC8726
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.530 |
Price for:Each
Minimum: 1
Multiple: 1
$125.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEVKIT-MPC5744PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60AC8726
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC57xx
Core ArchitecturePower Architecture
Core Sub-ArchitectureE200z4
Silicon Core NumberMPC5744P
Kit ContentsDev Board MPC5744P, Quick Start Package, S32 Design Studio IDE, Application Notes
Product Range-
SVHCTo Be Advised
Product Overview
DEVKIT-MPC5744P is an MPC5744P development board for functional safety motor control. The DEVKIT-MPC5744P is a development board for automotive and industrial functional safety and motor control applications. Based on 32-bit Power Architecture® based MPC5744P ultra-reliable microcontrollers together, the DEVKIT-MPC5744P facilitates a complete safety/chassis solution.
- Arduino® UNO R3 pin-out compatible
- Supports DEVKIT-MOTORGD motor control shield, USB to serial interface
- Flexible power supply options, featuring a 12V external power supply
- Onboard interfaces for FlexRay, CAN, LIN, UART/SCI and SPI
- Easy access to the MCU I/O header pins for prototyping
- Potentiometer for precise voltage and analog measurement
- One user RGB LED (1 red, 1 green, 1 blue in single package)
- 2 user push-button switches, micro-B USB
- AEC-Q100 grade 1 qualified
Contents
DEVKIT-MPC5744P evaluation board, USB Type-A to micro-USB Type-B cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC57xx
Core Sub-Architecture
E200z4
Kit Contents
Dev Board MPC5744P, Quick Start Package, S32 Design Studio IDE, Application Notes
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5744P
Product Range
-
Technical Docs (1)
Alternatives for DEVKIT-MPC5744P
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
