
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-K64FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 45X4100 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.770 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-K64FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 45X4100 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | Kinetis - K64, Kinetis - K63, Kinetis - K24 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | MK64FN1M0VLL12 |
| Kit Contents | Development Board MK64FN1M0VLL12, Quick Reference Card |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The FRDM-K64F is a freedom development platform built on the ARM Cortex-M4 core featuring Kinetis K series MK64FN1M0VLL12 microcontroller. This freedom board can be used to evaluate the K64, K63 and K24 Kinetis K series devices. The MK64FN1M0VLL12 microcontroller boasts a maximum operation frequency of 120MHz, 1MB of flash, 256KB RAM, full speed USB controller, Ethernet controller, secure digital host controller and loads of analogue and digital peripherals. The FRDM-K64 is ideal for developing applications which require high memory density, low power and optimized integration.
- Dual role USB interface with micro B USB connector
- Embedded OpenSDA debug
- Tricolor LED
- Accelerometer and magnetometer
- Two user push buttons
- Arduino R3 compatible I/O connectors
- Ethernet interface
- SDHC microSD card socket
- Flexible power supply option through OpenSDA USB, K64F USB and external source
Applications
Consumer Electronics, Metering, Building Automation, Security, Sensing & Instrumentation, Automation & Process Control, Portable Devices
Notes
RF24L01+ Nordic 2.4GHz radio ISM band module and V1.05 JY-MCU BT add on module are sold separately.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | Kinetis - K64, Kinetis - K63, Kinetis - K24 |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Development Board MK64FN1M0VLL12, Quick Reference Card |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MK64FN1M0VLL12 |
| Product Range | - |
Alternatives for FRDM-K64F
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
