Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-K66FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 75Y0975 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.710 |
Price for:Each
Minimum: 1
Multiple: 1
$97.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-K66FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 75Y0975 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | - |
| Kit Contents | FRDM-K66F Freedom Development Board, Quick Reference Card & USB A to Micro-B Cable |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
FRDM-K66F is a low cost development platform for Kinetis K66, K65 and K26 MCUs. Fully supported in the Arm® Mbed™ platform with access to free tools and SDK.
- MK66FN2M0VMD18 MCU
- 6-axis digital accelerometer and magnetometer to create full eCompass capabilities
- Dual role high-speed USB interface with Micro-B USB connector
- Micro SD card socket
- Connectivity using on-board Ethernet port and headers for use with Bluetooth and add-on modules
- Audio codec, MEMS microphone, auxiliary audio i/p jack, microphone jack, 2 i/p analogue microphones
- RGB LED, two user push buttons
- Programmable JLink OpenSDAv2.1 debug interface
Contents
FRDM-K66F freedom development board, Quick reference card, USB A to micro-B cable.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | FRDM-K66F Freedom Development Board, Quick Reference Card & USB A to Micro-B Cable |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | - |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | - |
| Product Range | - |
Technical Docs (2)
Alternatives for FRDM-K66F
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
