
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-KE17ZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25AK0599 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.260 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-KE17ZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25AK0599 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | Kinetis - E |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Core Number | MKE12Z, MKE13Z, MKE17Z |
| Kit Contents | Development Platform MKE12Z, MKE13Z, MKE17Z, Quick Start Guide, Supporting Cable |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
FRDM-KE17Z is a freedom board designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino® boards. This Freedom board is compatible with DC 5V and 3.3V power supply and features a KE17Z, a device boasting up to 256KB Flash and 48KB SRAM and numerous analog and digital peripherals. The on-board interfaces include an RGB LED, an ambient temperature sensor, two capacitive touchpads. An area is reserved for populating a 6-axis digital sensor, a 3-axis digital angular rate gyroscope.
- MKE17Z256VLL7 MCU (Arm® Cortex®-M0+)
- I/O headers for easy access to MCU I/O pins
- On-board debug circuit: K20DX128VFM5 (OpenSDA) with a virtual serial port
- NXP inertial sensor, FXOS8700CQ (DNP)
- Thermistor, reset push button, two user buttons and one RGB LED
- Two touch electrodes in the self-capacitive mode
Contents
FRDM-KE17Z, Quick start guide, Supporting cable.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | Kinetis - E |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Development Platform MKE12Z, MKE13Z, MKE17Z, Quick Start Guide, Supporting Cable |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MKE12Z, MKE13Z, MKE17Z |
| Product Range | - |
Technical Docs (1)
Alternatives for FRDM-KE17Z
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
