
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-KL02ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 87W7999 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.530 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-KL02ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 87W7999 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | Kinetis - KL0 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Core Number | KL02Z |
| Kit Contents | Dev Board KL02Z |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The FRDM-KL02Z is an ultra low cost development kit for Kinetis MKL02Z32VFM4 microcontroller. The MKL02Z32VFM4 is a Kinetis KL02 series ARM Cortex-M0+ core microcontroller. Freedom development platform is an evaluation and development tool ideal for rapid prototyping of microcontroller based applications. The hardware design is form factor compatible with popular third party hardware designed to work with Arduino and Arduino compatible boards. The specifications of the KL02Z32 and the flexible design of the FRDM-KL02Z enable a wide variety of design prototypes including those dependent on battery power or harvested energy. The FRDM-KL02Z is the first hardware platform to feature the Freescale open standard embedded serial and debug adapter known as OpenSDA. This circuit offers the user several options for serial communications, flash programming and run control debugging.
- I/O headers for easy access to MCU I/O pins
- 3 axis MMA8451Q accelerometer sensor
- Capacitive touch slider using GPIO method based on TSS library
- Reset pushbutton
- RGB LED
- On board serial and debug adapter (OpenSDA)
- Multiple power supply options
- 32.768KHz crystal
Applications
Embedded Design & Development, Communications & Networking, Sensing & Instrumentation
Contents
FRDM-KL02Z hardware, Quick reference card.
Warnings
OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | Kinetis - KL0 |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Dev Board KL02Z |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | KL02Z |
| Product Range | - |
Alternatives for FRDM-KL02Z
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
