New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      FRDM-MCXC444

                      Development Kit, MCXC444VLH, 32bit, ARM Cortex-M0+

                      NXP FRDM-MCXC444
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoFRDM-MCXC444
                      Newark Part No.16AM5341
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.850
                      5+$14.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoFRDM-MCXC444
                      Newark Part No.16AM5341
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameMCX C
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+
                      Silicon Core NumberMCXC444VLH
                      Kit ContentsDevelopment Board MCXC444VLH, USB 2.0 Type-A to Type-C Cable
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FRDM-MCXC444 is a FRDM development board for MCX C444 MCUs. It is a compact and scalable development board for rapid prototyping of MCX C444 MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces and onboard MCU-Link debugger. Suitable for Industrial( Air Conditioning (AC), Brushless DC Motor (BLDC) Control, building control, electricity meter, factory automation, industrial HMI), motion control and robotics, motor drives, Permanent Magnet Synchronous Motor (PMSM), smart lighting, smart power socket and light switch, vital signs monitors, Smart city (smart lock), Smart home (home control and security, home security and surveillance, small and medium appliances, smart appliance) applications.

                      • MCXC444 Arm® Cortex® -M0+ core at 48MHz each with optimized performance efficiency
                      • Up to 256KB flash and 32KB RAM
                      • Connectivity: FS USB-type C connector, SPI/I²C/UART connector (mikroBUS, Pmod™ *DNP)
                      • Connectivity: Wi-Fi connector (mikroBUS, Pmod™ *DNP)
                      • Debug: On-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
                      • Sensor: FXLS8974CFR3 3-axis accelerometer and visible light sensor
                      • Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
                      • RGB user LED, Reset, ISP, wake-up buttons SLCD user interface

                      Contents

                      FRDM-MCXC444, Quick start guide, USB cable Type-C.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      MCX C

                      Core Sub-Architecture

                      Cortex-M0+

                      Kit Contents

                      Development Board MCXC444VLH, USB 2.0 Type-A to Type-C Cable

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      MCXC444VLH

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.