Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.220 |
| 25+ | $48.770 |
| 50+ | $45.300 |
| 100+ | $43.820 |
| 250+ | $42.330 |
Price for:Each
Minimum: 1
Multiple: 1
$53.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXW23
Newark Part No.13AN2717
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCX W
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXW236B
Kit ContentsFreedom Development Board MCXW236B, Type-C USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCX W
Core Sub-Architecture
Cortex-M33
Kit Contents
Freedom Development Board MCXW236B, Type-C USB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXW236B
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
