Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-STBA-A8961Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM1822
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.940 |
Price for:Each
Minimum: 1
Multiple: 1
$25.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-STBA-A8961Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM1822
Technical Datasheet
Board TypeDevelopment Board
IC / Module UsedFXLS8961AF
Application Sub Type3-Axis MEMS Accelerometer
SVHCNo SVHC (27-Jun-2018)
Product Overview
FRDM-STBA-A8961 is a sensor add-on/expansion shield board for FXLS8961AF 3-axis accelerometer for automotive precision inclinometer applications which can be used with any NXP FRDM MCU evaluation board with Arduino compatible expansion connectors. Suitable for automotive (Bike lean angle detection, car alarm, door checker, inclinometer, infotainment, smartLock, telematics (T-Box), vehicle headlight auto levelling, industrial (Vital Signs Monitors) applications.
- Compatible with Arduino® and most NXP FRDM development boards
- Supports I²C and SPI communication interface with host MCU
- Supports hardware configurability to switch accelerometer mode and I²C/SPI interface mode
- Support multiple test points on the board
Contents
FRDM-STBA-A8961: FXLS8961AF sensor shield board, Quick start guide.
Technical Specifications
Board Type
Development Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (27-Jun-2018)
IC / Module Used
FXLS8961AF
Kit Contents
Sensor Shield Board FXLS8961AF, Quick Start Guide
Technical Docs (1)
Alternatives for FRDM-STBA-A8961
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
