Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDMKL25-A8471Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.45AC7139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.410 |
Price for:Each
Minimum: 1
Multiple: 1
$118.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMKL25-A8471Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.45AC7139
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KLxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberKL14, KL15, KL24, KL25, FXLS8471Q
Kit ContentsFreedom Board FRDM-KL25Z, Sensor Shield Dev Board FRDMSTBC-A8471, USB Cable, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KLxx
Core Sub-Architecture
Cortex-M0+
Kit Contents
Freedom Board FRDM-KL25Z, Sensor Shield Dev Board FRDMSTBC-A8471, USB Cable, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KL14, KL15, KL24, KL25, FXLS8471Q
Product Range
-
Technical Docs (2)
Alternatives for FRDMKL25-A8471
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
