Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXTH871511DT1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel07AH4029RL
Cut Tape07AH4029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.590 | $11.59 |
| Total Price | $11.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 50+ | $10.390 |
| 100+ | $9.860 |
| 250+ | $8.860 |
| 500+ | $8.110 |
| 1000+ | $7.270 |
| 2500+ | $6.900 |
| 5000+ | $6.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXTH871511DT1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel07AH4029RL
Cut Tape07AH4029
Technical Datasheet
Pressure Type-
Operating Pressure Min100kPa
Sensitivity, V/P-
Operating Pressure Max1.5MPa
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
Sensor Case StyleQFN
No. of Pins24Pins
Sensor Output Type-
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
-
Sensitivity, V/P
-
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
No. of Pins
24Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Operating Pressure Min
100kPa
Operating Pressure Max
1.5MPa
Supply Voltage Max
3.6V
Sensor Case Style
QFN
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
