Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | HGD-TELEM433Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AK0205 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.330 |
Price for:Each
Minimum: 1
Multiple: 1
$59.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | HGD-TELEM433Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AK0205 |
| Technical Datasheet | |
| Accessory Type | Telemetry Radio Set |
| For Use With | NXP 433Mhz HoverGames Drone (EU) Kit |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
HGD-TELEM433 is a Holybro 433MHz telemetry radio set (EU) for HoverGames drone.
- For drone kit communications to Q ground control software
- Includes two radios, one for PC (USB) and one for on-drone (serial)
Technical Specifications
| Accessory Type | Telemetry Radio Set |
|---|---|
| Product Range | - |
| For Use With | NXP 433Mhz HoverGames Drone (EU) Kit |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for HGD-TELEM433
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
