Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoHTMS8001FTB/AF,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH3676RL
Cut Tape64AH3676
Your Part Number
4,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.485 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 50+ | $0.317 |
| 100+ | $0.276 |
| 250+ | $0.255 |
| 500+ | $0.244 |
| 1000+ | $0.234 |
| 2500+ | $0.224 |
| 5000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTB/AF,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH3676RL
Cut Tape64AH3676
Technical Datasheet
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Supply Voltage Min4V
Supply Voltage Max6V
Programmable Memory1.72Kbit
IC Case / PackageXSON
RF IC Case StyleXSON
No. of Pins3Pins
Interfaces-
StandardsISO 11784/11785, ISO/IEC 14223
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Supply Voltage Max
6V
IC Case / Package
XSON
No. of Pins
3Pins
Standards
ISO 11784/11785, ISO/IEC 14223
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
150kHz
Supply Voltage Min
4V
Programmable Memory
1.72Kbit
RF IC Case Style
XSON
Interfaces
-
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
