
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.050 |
| 10+ | $15.720 |
| 25+ | $14.900 |
| 50+ | $14.350 |
| 100+ | $13.790 |
| 250+ | $13.120 |
| 500+ | $12.650 |
Product Information
Product Overview
IW612HN/A1IK is an IW612 highly integrated 2.4/5GHz dual-band 1x1 Wi-Fi 6, Bluetooth/Bluetooth Low Energy 5.4 and 802.15.4 tri-radio single-chip solution optimized for a broad array of IoT and industrial applications in smart home, smart devices and accessories, smart appliances, smart energy, industrial automation, gateways and many more. This high degree of integration contributes to very low system costs and a minimum external BOM while achieving efficient co-existence between all internal radios as well as external radios. The IW612 includes a full-feature Wi-Fi subsystem powered by NXP’s 802.11ax (Wi-Fi 6) technology bringing higher throughput, better network efficiency, lower latency and improved range over previous generation Wi-Fi standards. Applications include smart entertainment, gateways/hubs/bridges, smart home, industrial, smart appliances.
- Wi-Fi : IEEE 802.11a/b/g/n/ac/ax, 1x1 SISO 2.4GHz and 5GHz, up to 80MHz channel bandwidth
- Integrated high power PA up to +21dBm transmit power, integrated LNA and T/R switches
- Support for matter over Wi-Fi, simultaneous receive with Bluetooth and 802.15.4
- Supports Bluetooth 5.2 (Class 1/Class 2) and Bluetooth Low Energy features
- Isochronous channels (ISOC) supporting LE Audio and Auracast™ Broadcast Audio
- Shared TX/RX pin with 802.15.4, simultaneous receive with Wi-Fi and 802.15.4
- Supply voltage: 1.8V and 3.3V
- HVQFN116 (dual-row) package
- Industrial operating temperature range from -40 to 85°C
- One Time Programmable (OTP) memory to store the MAC address and calibration data
Technical Specifications
Transceiver
990mV
1.155V
5.895GHz
180mA
116Pins
5.895GHz
279mA
85°C
-
No SVHC (27-Jun-2018)
480Mbps
8DPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QAM
5.17GHz
HVQFN
HVQFN
5.17GHz
-40°C
19.5dBm
-93.3dBm
Smart Entertainment, Gateways, Hubs, Bridges, Smart Home, Industrial, Smart Appliances
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
