KWIKSTIK-K40
Development Tool, KWIKSTIK-K40, CorteX-M4, 306 Seg LCD, Cap Touch Interface, J-Link USB Prog

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.400 |
Product Information
Product Overview
KWIKSTIK-K40 is an ultra-low-cost development tool for Kinetis ARM Cortex-M4 microcontrollers. The KwikStik development tool is a cost-effective, all-in-one solution for evaluating, developing and debugging with Kinetis ARM Cortex-M4 MCUs. It features the K40X256VLQ100 MCU with USB, capacitive touch sensing and segment LCD functionality and combines powerful silicon and software technology within its sleek, small enclosure. It comes preflashed with demonstration software to exercise a small portion of the capabilities of the Kinetis K40X256 device and the KwikStik hardware. The onboard Segger J-Link debug interface allows the user to evaluate the features of the onboard K40 MCU or to develop, debug and program their own target hardware based on any Kinetis MCU. The KWIKSTIK-K40 can be combined and used with several peripheral modules in the tower system, it can also be operated as a standalone debug tool.
- LCD display with 306 segments
- 3.5mm audio output jack and two micro USB connectors
- Omni directional microphone and a buzzer
- Onboard J-Link USB programmer
- Infrared communications
- MicroSD card slot
- Capacitive touch sensing interface
- General purpose tower plug in (TWRPI) socket
- Manganese lithium rechargeable battery
- Flexible silicone enclosure
Contents
KwikStik board, Flexible plastic enclosure, Cables, Quick start guide, DVD with software installers and documentation.
Technical Specifications
NXP
Kinetis - K40
Cortex-M4
Kwikstick Board K40X256VLQ100, Flexible Plastic Enclosure, Necessary Cables, DVD w/Software, Manual
To Be Advised
32bit
ARM
K40X256VLQ100
-
Alternatives for KWIKSTIK-K40
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
