
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC55S16-EVKCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 65AH7682 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.010 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC55S16-EVKCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 65AH7682 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | LPCXpresso |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M33 |
| Silicon Core Number | LPC55S16 |
| Kit Contents | Development Board LPCXpresso 55S16 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
LPC55S16-EVK is a LPCXpresso55S16 development board that provides the ideal platform for evaluation of the LPC55S1x/LPC551x MCU family, based on the Arm® Cortex®-M33 architecture. Arduino® UNO compatible shield connectors are included, with additional expansion ports around the Arduino footprint, along with a PMod/host interface port and MikroElektronika Click module site. The board features an onboard LPC-Link2 debug probe based on the LPC4322 MCU for a performance debug experience over high-speed USB, with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. The board can also be used with an external debug probe such as those from SEGGER and P&E Micro. It is supported by Zephyr OS for developing the Internet of Things with a free, open source embedded operating system.
- LPC55S16 Arm® Cortex®-M33 PSA Level 2 certified microcontroller running at up to 150MHz
- LPC-Link2 debugs high-speed USB probe with VCOM port
- Debug connector to allow debug of target microcontroller using an external probe
- LPCXpresso expansion connectors compatible with Arduino UNO
- PMod compatible expansion / host connector
- Reset, ISP, wake and user buttons for easy testing of software functionality
- UART header for external serial to USB cable, CAN transceiver
- Stereo audio codec with in/out line
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | LPCXpresso |
| Core Sub-Architecture | Cortex-M33 |
| Kit Contents | Development Board LPCXpresso 55S16 |
| SVHC | To Be Advised |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | LPC55S16 |
| Product Range | - |
Technical Docs (2)
Alternatives for LPC55S16-EVK
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
