Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC845M301JHI48YCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.12AM8096
Product RangeLPC Family LPC800 Series Microcontrollers
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $1.970 |
| 8000+ | $1.890 |
| 12000+ | $1.770 |
| 20000+ | $1.630 |
| 40000+ | $1.570 |
| 100000+ | $1.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$7,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC845M301JHI48YCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.12AM8096
Product RangeLPC Family LPC800 Series Microcontrollers
Product RangeLPC Family LPC800 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max30MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's42I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
30MHz
No. of Pins
48Pins
No. of I/O's
42I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Alternatives for LPC845M301JHI48Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
