Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC865M201JHI33/0ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.76AK6049
Product RangeLPC Family LPC86x Series Microcontrollers
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.330 |
| 100+ | $1.870 |
| 980+ | $1.730 |
| 1470+ | $1.540 |
| 2940+ | $1.250 |
| 5390+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC865M201JHI33/0ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.76AK6049
Product RangeLPC Family LPC86x Series Microcontrollers
Product RangeLPC Family LPC86x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageHVQFN
No. of I/O's29I/O's
InterfacesI2C, I3C, SPI, UART, USART
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC86x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LPC Family LPC86x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
I2C, I3C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC86x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M0+
Operating Frequency Max
60MHz
No. of Pins
32Pins
No. of I/O's
29I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Alternatives for LPC865M201JHI33/0E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
