Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1012ASN7HKACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60AC9993
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.860 |
Price for:Each
Minimum: 1
Multiple: 1
$22.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1012ASN7HKACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60AC9993
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
MPU Core Size64bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLGA
No. of Pins211Pins
MPU Case StyleLGA
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max800MHz
Interfaces-
No. of I/O's81I/O's
CPU Speed800MHz
Data Bus Width64bit
Data Bus Width64 bit
Embedded Interface Type-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ Layerscape
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family QorIQ Layerscape Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
LGA
MPU Case Style
LGA
Supply Voltage Max
-
Interfaces
-
CPU Speed
800MHz
Data Bus Width
64 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ Layerscape
MSL
MSL 3 - 168 hours
MPU Core Size
64bit
Program Memory Size
-
No. of Pins
211Pins
Supply Voltage Min
-
Operating Frequency Max
800MHz
No. of I/O's
81I/O's
Data Bus Width
64bit
Embedded Interface Type
-
Operating Temperature Min
0°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
