Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1021ATSN-PACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7228
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,163.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,163.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1021ATSN-PACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7228
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1021A
Kit Application TypeCommunication & Networking
Application Sub TypeTime-Sensitive Networking For Industrial IoT
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Family NameQorIQ
Kit ContentsRef Design Kit LS1021A, Universal Plug Adaptor, USB 2.0/Ethernet Cable, SD/MicroSD Card, 12V Supply
Product Range-
SVHCTo Be Advised
Product Overview
LS1021ATSN-PA is a LS1021A industrial applications processor board.
- Dual ARM Cortex A7 cores at 1.2GHz
- 32bit DDR3L/DDR4 at 1600MT/sec
- ECC on all internal and external memories
- Trusted platform with security engine
- uboot secure boot support, boot from flash, disk (QSPI, SD card)
- Linux platform (32bit), real-time support with Xenomai (cobalt and mercury mode)
- 1588 Linux PTP, Netconf/Yang model for TSN configuration
- CodeWarrior®, for 32bit ARM, GNU tool chain
Contents
LS1021A board, 12Volt DC power supply, Universal plug adapter, USB 2.0 cable – A male to Micro B male, Ethernet cable, SD card, Micro SD card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
ARM
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
LS1021A
Application Sub Type
Time-Sensitive Networking For Industrial IoT
Core Sub-Architecture
Cortex-A7
Kit Contents
Ref Design Kit LS1021A, Universal Plug Adaptor, USB 2.0/Ethernet Cable, SD/MicroSD Card, 12V Supply
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
