Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1088ARDB-PBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK2337
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,688.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,688.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1088ARDB-PBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK2337
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1088A
Kit Application TypeCommunication & Networking
Application Sub TypeCommunication Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Family NameQorIQ
Kit ContentsReference Design Board LS1088A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LS1088ARDB-PB is a Layerscape LS1088A reference design board. The LS1088A Reference Design Board (LS1088ARDB-PB) is a high-performance computing hardware and software development platform that supports the LS1088A QorIQ™ Architecture processor series. ). This RDB comes pre-loaded with a board support package (BSP) based on a standard Linux kernel.
- LS1088A eight-core processor based on Arm® Cortex®-A53
- SDRAM supporting dual ranked DIMM slot, 2GB NAND flash with ECC support
- QSPI support, SD slots and on-board eMMC supporting
- Support for up to 4-ports of 1GbE, (4xRJ45), SFP+ and support 1-port of 10GbE (1xRJ45))
- PCI express, USB 3.0 and SATA basic peripherals and interconnect
- JTAG/COP for debugging and thermal monitor
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
ARM
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
LS1088A
Application Sub Type
Communication Processor
Core Sub-Architecture
Cortex-A53
Kit Contents
Reference Design Board LS1088A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
