Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLX2162RN82029BCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.40AJ7362
Product RangeQorIQ Family LX2162A Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $457.000 |
| 5+ | $430.810 |
| 10+ | $404.630 |
Price for:Each
Minimum: 1
Multiple: 1
$457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLX2162RN82029BCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.40AJ7362
Product RangeQorIQ Family LX2162A Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LX2162A Series Microprocessors
MPU Core Size64bit
No. of CPU Cores16Cores
Program Memory Size-
IC Case / PackageFCBGA
MPU Case StyleFCBGA
No. of Pins1150Pins
Supply Voltage Min820mV
Supply Voltage Max880mV
Operating Frequency Max2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed2GHz
No. of I/O's101I/O's
Data Bus Width64bit
Data Bus Width64 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLX2162A
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family LX2162A Series Microprocessors
No. of CPU Cores
16Cores
IC Case / Package
FCBGA
No. of Pins
1150Pins
Supply Voltage Max
880mV
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
101I/O's
Data Bus Width
64 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
LX2162A
MSL
MSL 3 - 168 hours
MPU Core Size
64bit
Program Memory Size
-
MPU Case Style
FCBGA
Supply Voltage Min
820mV
Operating Frequency Max
2GHz
CPU Speed
2GHz
Data Bus Width
64bit
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-55°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
