
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $4.460 |
| 25+ | $4.080 |
| 50+ | $3.910 |
| 100+ | $3.740 |
| 250+ | $3.500 |
| 500+ | $3.360 |
Product Information
Product Overview
MC32PF1550A0EP is a power management integrated circuit (PMIC) for low-power application processors. The PF1550 is a power management integrated circuit (PMIC) designed specifically for use with i.MX processors on low-power portable, smart wearable, and Internet-of-Things (IoT) applications. With three high-efficiency buck converters, three linear regulators, an RTC supply, and a battery linear charger, the PF1550 can provide power for a complete battery-powered system, including application processors, memory, and system peripherals. Typical applications include smart mobile/wearable devices, low-power IoT applications, wireless game controllers, Embedded monitoring systems, home automation, POS, and E-Read.
- Input voltage range to PMIC VBUSIN pin via USB bus or AC adapter: 4.1V to 6V
- DDR memory reference voltage, VREFDDR, 0.5V to 0.9V, 10mA
- User programmable standby, sleep/low-power, and off (REGS-DISABLE) modes
- I2C interface and input control
- Quiescent current < 1.5μA in low-power mode
- Temperature range from -40°C to 85°C (for use in consumer applications)
- 40-pin QFN package
Technical Specifications
PMIC
3
8
40Pins
105°C
-
6V
3
HVQFN
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
