Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC32PF3001A3EPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $5.540 |
| 25+ | $5.130 |
| 50+ | $4.910 |
| 100+ | $4.670 |
| 250+ | $4.570 |
| 500+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC32PF3001A3EPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1933
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators4
No. of Regulated Outputs7
IC Case / PackageQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for i.MX7, i.MX6 Processors
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
7
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QFN
Supply Voltage
5.5V
No. of LDO Regulators
4
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
