Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33662BLEFR2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel11AC3455
Re-Reel61AC0257RL
Cut Tape61AC0257
Your Part Number
632 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 50+ | $1.240 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $1.000 |
| 1000+ | $0.997 |
| 2500+ | $0.977 |
| 5000+ | $0.957 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33662BLEFR2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel11AC3455
Re-Reel61AC0257RL
Cut Tape61AC0257
Technical Datasheet
Device TypeLIN Physical Layer
Output Voltage-
Output Current-
Supply Voltage Min7V
Supply Voltage Max18V
Interface Case StyleNSOIC
Baud Rate20Kbaud
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC33662BLEFR2
1 Product Found
Technical Specifications
Device Type
LIN Physical Layer
Output Current
-
Supply Voltage Max
18V
Baud Rate
20Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Output Voltage
-
Supply Voltage Min
7V
Interface Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
