Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33664ATL1EGCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.01AC9257
Your Part Number
192 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $3.900 |
| 25+ | $3.400 |
| 50+ | $3.380 |
| 100+ | $3.350 |
| 250+ | $3.240 |
| 500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33664ATL1EGCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.01AC9257
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsAutomotive Applications
Supply Voltage Min4.5V
Supply Voltage Max7V
Interface Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
MC33664ATL1EG is a SMARTMOS transceiver physical layer transformer driver designed to interface a microcontroller conveniently to a high-speed isolated communication network. MCU serial peripheral interface (SPI) data bits are directly converted to pulse bit information and transferred to the bus network. Application includes automotive communication networks, industrial communication networks, utility vehicle battery systems, forklift/mining battery systems, and battery backup systems.
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- Robust conducted and radiated immunity with wake-up
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions, 3.3V and 5.0V compatible logic thresholds
- Supply voltage range from 4.75 to 5.5V (-40°C ≤ Tamb ≤ 125°C)
- Supply current is 40mA typ (Normal mode, EN = 1, continuous transmit, 50 ohm load)
- Pulse frequency is 4.0MHz typ (s 4.75V ≤ VCC5 ≤ 5.5V, Tamb = 25°C)
- Transformer bias voltage is 2.5V typ (transmitter in 3-state, Tamb = 25°C)
- SO16 package, ambient operating temperature range from -40 to +125°C
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
4.5V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Automotive Applications
Supply Voltage Max
7V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
