Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33771CTP1AECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.82AH7413
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.590 |
| 10+ | $16.380 |
| 25+ | $16.170 |
| 50+ | $15.730 |
| 100+ | $15.300 |
| 250+ | $14.330 |
| 500+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$19.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33771CTP1AECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.82AH7413
Technical Datasheet
Battery TypeLi-Ion
IC Interface TypeSPI
InterfacesSPI
No. of Cells14Cells
No. of Batteries14
Supply Voltage Min9.6V
Battery IC Case StyleLQFP-EP
Supply Voltage Max61.6V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Type
Li-Ion
Interfaces
SPI
No. of Batteries
14
Battery IC Case Style
LQFP-EP
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
IC Interface Type
SPI
No. of Cells
14Cells
Supply Voltage Min
9.6V
Supply Voltage Max
61.6V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
