Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33814AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84W8021
Your Part Number
4,116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.920 |
| 10+ | $11.320 |
| 25+ | $10.280 |
| 50+ | $9.830 |
| 100+ | $9.370 |
| 250+ | $7.870 |
| 500+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33814AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84W8021
Technical Datasheet
IC FunctionTwo Cylinder Small Engine Control IC
Supply Voltage Min4.5V
Supply Voltage Max36V
IC Package TypeLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Two Cylinder Small Engine Control IC
Supply Voltage Max
36V
No. of Pins
48Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4.5V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
