Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33932VWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67P3304
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $12.220 |
| 60+ | $11.430 |
| 90+ | $11.100 |
| 150+ | $10.020 |
| 300+ | $9.430 |
| 750+ | $8.290 |
| 1500+ | $8.020 |
Price for:Each
Minimum: 30
Multiple: 30
$366.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33932VWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67P3304
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeHalf Bridge
No. of Outputs4Outputs
Output Current5A
Output Voltage-
IC Case / PackageHSOP
No. of Pins44Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
HSOP
Motor Type
Half Bridge
Output Current
5A
IC Case / Package
HSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
