Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33972ATEWR2Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.41AH8196
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.780 |
| 2000+ | $4.690 |
| 3000+ | $4.590 |
| 5000+ | $4.490 |
| 10000+ | $4.400 |
| 25000+ | $4.300 |
| 50000+ | $4.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$4,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33972ATEWR2Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.41AH8196
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsMultiple Switch Detection Interface
Supply Voltage Min3.1V
Supply Voltage Max5.25V
Interface Case StyleWSOIC
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
3.1V
Interface Case Style
WSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Multiple Switch Detection Interface
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MC33972ATEWR2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
