Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33989PEGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH4060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 10+ | $11.820 |
| 25+ | $11.550 |
| 50+ | $11.300 |
| 100+ | $11.290 |
| 250+ | $11.280 |
| 500+ | $11.060 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33989PEGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH4060
Technical Datasheet
Product Range-
IC Case / PackageWSOIC
Interface Case StyleWSOIC
No. of Pins28Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Protocol SupportedCAN
Supported Standards-
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Interface Case Style
WSOIC
Supply Voltage Min
5.5V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
IC Case / Package
WSOIC
No. of Pins
28Pins
Supply Voltage Max
18V
Supported Standards
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
