Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33FS6522LAECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC0245
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $10.320 |
| 25+ | $9.760 |
| 50+ | $9.660 |
| 100+ | $9.540 |
| 250+ | $9.430 |
| 500+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS6522LAECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC0245
Technical Datasheet
Product Range-
IC Case / PackageHLQFP
Interface Case StyleHLQFP
No. of Pins48Pins
Supply Voltage Min-1V
Supply Voltage Max40V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, LIN 2.0/2.1/2.2, SAE J2602
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Interface Case Style
HLQFP
Supply Voltage Min
-1V
Protocol Supported
CAN, LIN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
IC Case / Package
HLQFP
No. of Pins
48Pins
Supply Voltage Max
40V
Supported Standards
ISO 11898-2/5, LIN 2.0/2.1/2.2, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
