Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33FS8410G3ESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH1009
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $8.270 |
| 25+ | $7.480 |
| 50+ | $7.250 |
| 100+ | $7.020 |
| 250+ | $6.760 |
| 500+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS8410G3ESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH1009
Technical Datasheet
Product Range-
IC Case / PackageHVQFN-EP
No. of Pins56Pins
Supply Voltage Min2.7V
Supply Voltage Max60V
Protocol SupportedI2C, SPI
Supported StandardsISO 26262
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHVQFN
Technical Specifications
Product Range
-
No. of Pins
56Pins
Supply Voltage Max
60V
Supported Standards
ISO 26262
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN
IC Case / Package
HVQFN-EP
Supply Voltage Min
2.7V
Protocol Supported
I2C, SPI
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
