Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33PT2001AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH4058
Your Part Number
263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 10+ | $14.430 |
| 25+ | $13.630 |
| 50+ | $12.990 |
| 100+ | $12.330 |
| 250+ | $12.150 |
| 500+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
13Outputs
Output Current
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
72V
Output Voltage
-
Driver Case Style
HLQFP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
