Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC34844AEPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49AC4003
Your Part Number
1,244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 10+ | $8.990 |
| 25+ | $8.490 |
| 50+ | $8.220 |
| 100+ | $7.930 |
| 250+ | $7.580 |
| 500+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34844AEPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49AC4003
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min7V
Input Voltage Max28V
Output Voltage Max60V
Output Current Max81.6mA
Output Current Max81.6mA
Switching Frequency Typ1.3MHz
IC MountingSurface Mount
IC Case / PackageTQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTQFN
No. of Outputs10Outputs
Switching Frequency1.3MHz
Alternatives for MC34844AEP
1 Product Found
Technical Specifications
Topology
Boost
Input Voltage Min
7V
Output Voltage Max
60V
Output Current Max
81.6mA
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
10Outputs
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
81.6mA
Switching Frequency Typ
1.3MHz
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TQFN
Switching Frequency
1.3MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
