Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,541 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.510 |
| 25+ | $7.100 |
| 50+ | $6.860 |
| 100+ | $6.630 |
| 250+ | $6.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34844AEPR2
Newark Part No.61AC0305
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min7V
Input Voltage Max28V
Output Voltage Max60V
Output Current Max80mA
Output Current Max80mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTQFN-EP
No. of Outputs10Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Boost
Input Voltage Min
7V
Output Voltage Max
60V
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
10Outputs
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
80mA
Switching Frequency Typ
320kHz
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TQFN-EP
Switching Frequency
320kHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability