Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC56F8036VLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54M7168
Product Range56800E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $12.240 |
| 2500+ | $12.000 |
| 3750+ | $11.760 |
| 6250+ | $11.510 |
| 12500+ | $11.270 |
| 31250+ | $11.020 |
| 62500+ | $10.770 |
| 125000+ | $10.530 |
Price for:Each
Minimum: 1250
Multiple: 1250
$15,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8036VLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54M7168
Product Range56800E Series
Technical Datasheet
Product Range56800E Series
Core Frequency32MHz
Flash Memory Size64KB
No. of I/O's39I/O's
Embedded Interface TypeCAN, I2C, SCI, SPI
Core Supply Voltage2.5V
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
56800E Series
Flash Memory Size
64KB
Embedded Interface Type
CAN, I2C, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
32MHz
No. of I/O's
39I/O's
Core Supply Voltage
2.5V
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
