Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC56F80648VLHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK5511
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $6.380 |
| 25+ | $5.990 |
| 50+ | $5.780 |
| 100+ | $5.550 |
| 250+ | $5.350 |
| 500+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F80648VLHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK5511
Technical Datasheet
Product Range-
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's54I/O's
Embedded Interface TypeLPI2C, QSCI, QSPI
Core Supply Voltage1V
DSC Case StyleLQFP
No. of Pins64Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Flash Memory Size
64KB
Embedded Interface Type
LPI2C, QSCI, QSPI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
100MHz
No. of I/O's
54I/O's
Core Supply Voltage
1V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
