Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC56F84550VLFRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AC4005RL
Cut Tape49AC4005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.330 | $16.33 |
| Total Price | $16.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 50+ | $14.640 |
| 100+ | $12.600 |
| 250+ | $11.600 |
| 500+ | $10.920 |
| 1000+ | $10.370 |
| 2500+ | $9.960 |
| 5000+ | $9.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F84550VLFRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AC4005RL
Cut Tape49AC4005
Technical Datasheet
Product Range-
Core Frequency80MHz
Flash Memory Size96KB
No. of I/O's39I/O's
Embedded Interface TypeCAN, I2C, SPI
Core Supply Voltage-
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Flash Memory Size
96KB
Embedded Interface Type
CAN, I2C, SPI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
80MHz
No. of I/O's
39I/O's
Core Supply Voltage
-
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
