Print Page
1,578 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.280 |
| 10+ | $14.760 |
| 25+ | $13.930 |
| 50+ | $13.600 |
| 100+ | $13.260 |
| 250+ | $12.550 |
| 500+ | $12.360 |
Price for:Each
Minimum: 1
Multiple: 1
$19.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F84789VLLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91T5022
Product RangeMC56F84xx
Technical Datasheet
Product RangeMC56F84xx
Core Frequency100MHz
Flash Memory Size256KB
No. of I/O's86I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage-
DSC Case StyleLQFP
No. of Pins100Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MC56F84xx
Flash Memory Size
256KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
100MHz
No. of I/O's
86I/O's
Core Supply Voltage
-
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

