Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68908GZ8CFAECopy
Newark Part No.40K7389
Product RangeHC08 Family HC08GZ Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $13.530 |
Price for:Each
Minimum: 1250
Multiple: 1250
$16,912.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68908GZ8CFAECopy
Newark Part No.40K7389
Product RangeHC08 Family HC08GZ Series Microcontrollers
Technical Datasheet
Base NumberHC08GZ
Product RangeHC08 Family HC08GZ Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins48Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesCAN, SPI, UART
Embedded Interface TypeCAN, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyHC08
MCU SeriesHC08GZ
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08GZ
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
48Pins
IC Case / Package
LQFP
Interfaces
CAN, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
MCU Series
HC08GZ
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08GZ Series Microcontrollers
Device Core
HC08
Program Memory Size
8KB
MCU Case Style
LQFP
No. of I/O's
37I/O's
Embedded Interface Type
CAN, SPI, UART
ADC Channels
8Channels
MCU Family
HC08
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
